
64-position, 2-row right-angle backplane connector with 2.54mm pitch. Features Insulation Displacement Termination (IDT) for cable mounting and a receptacle gender. Rated for 1A contact current and 500V DC voltage, with gold-plated copper alloy contacts. Constructed with a grey PBT housing and glass/polyester insulation, achieving UL94 V-0 flammability. Operates across a -55°C to 105°C temperature range.
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Grey |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 95mm |
| Material | Glass, Polyester |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Cable, Flanges |
| Number of Contacts | 64 |
| Number of Poles | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 62B64 |
| Termination | IDT |
| DC Rated Voltage | 500V |
| Weight | 8.065601oz |
| RoHS | Compliant |
