3M 62B64-1001ED technical specifications.
| Type | DIN 41612 |
| Gender | SKT |
| Number of Contacts | 64 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | IDT |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 1A |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for 3M 62B64-1001ED to view detailed technical specifications.
No datasheet is available for this part.