
DIN 41612 Connectors 64P EUROSOCKET FLANG HIGH DENSITY
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Mount | Socket |
| Number of Positions | 125 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | DIN |
| RoHS | Compliant |