
64-position, 2-row right-angle receptacle backplane connector with 2.54mm pitch. Features Insulation Displacement Termination (IDT) for 26-30AWG wire. Offers a 1A contact current rating, 1kV voltage rating, and operates from -55°C to 125°C. Housing is grey PBT with UL94 V-0 flammability rating.
3M 62C64-1100EC technical specifications.
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 10.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 9.54mm |
| Housing Color | Grey |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 86.4mm |
| Material | Glass, Polyester |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable, Board |
| Number of Contacts | 64 |
| Number of Poles | 64 |
| Number of Positions | 96 |
| Number of Positions Loaded | 64 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 62CXX |
| Termination | IDT |
| Voltage Rating | 1kV |
| DC Rated Voltage | 500V |
| Weight | 11.505601oz |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 62C64-1100EC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
