3M 62C64-1101EF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 10.6mm |
| Height | 11.6mm |
| Housing Color | Grey |
| Length | 86.4mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 64 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 62CXX |
| Termination | Lug |
| RoHS | Compliant |
Download the complete datasheet for 3M 62C64-1101EF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.