3M 62C96-1200EF technical specifications.
| Package/Case | 200 |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Height | 9.54mm |
| Housing Color | Grey |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 85mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | Eurosocket, 62CXX |
| Termination | IDC |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 62C96-1200EF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
