
This 6-port multimode fiber optic connector features a black housing and is rated for operation between -10°C and 60°C. The connector has a lead length of 3m and is designed for simplex applications. It is packaged in bags of 60 units and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 6300-B5-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Resin |
| Color | Black |
| Depth | 8.9mm |
| Fiber Cladding Diameter | 125um |
| Housing Color | Black |
| Insulation Diameter | 2.9mm |
| Lead Length | 3m |
| Length | 56.4mm |
| Mating Cycles | 500 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mode | Multimode |
| Mount | Free Hanging |
| Number of Ports | 6 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Bag |
| RoHS Compliant | No |
| Sensing Distance | 3m |
| Simplex/Duplex | Simplex |
| Termination | Crimp |
| Wire/Cable Diameter | 0.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 6300-B5-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.