Conn SC Multimode Simplex M Crimp ST Cable Mount <0.2dB Bag
Checking distributor stock and pricing after the page loads.
| Type | SC |
| Gender | M |
| Mode | Multi Mode |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Insertion Loss | <0.2dB |
| Fiber Cable Type | Simplex |