3M 6300-W1K technical specifications.
| Type | SC |
| Gender | M |
| Mode | Multi Mode |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Insertion Loss | <0.2dB |
| Fiber Cable Type | Simplex |
Download the complete datasheet for 3M 6300-W1K to view detailed technical specifications.
No datasheet is available for this part.