This multimode fiber optic cable features a 125um fiber cladding diameter and a simplex configuration. The cable is designed for use in temperatures ranging from -10°C to 60°C and has a black housing. It is rated for 500 mating cycles and is available in quantities of 1000. The cable's body material is resin and it has a wire/cable diameter of 0.9mm.
Checking distributor stock and pricing after the page loads.
| Body Material | Resin |
| Fiber Cladding Diameter | 125um |
| Housing Color | Black |
| Mating Cycles | 500 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mode | Multimode |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 0.9mm |
| RoHS | Compliant |