
This 3M 6310 connector is a simplex multimode fiber optic connector with a metal housing and grey color. It features SC connectors on both ends and is designed for straight orientation. The connector is not RoHS compliant and is intended for general use.
3M 6310 technical specifications.
| Package/Case | Metal |
| Color | Grey, Beige |
| Connector Type A | SC |
| Connector Type B | SC |
| Housing Color | Grey |
| Mode | Multimode |
| Orientation | Straight |
| RoHS Compliant | No |
| Simplex/Duplex | Simplex |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 6310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
