3M 6440-9300 technical specifications.
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pak 100 L/E |
| RoHS | Compliant |
Download the complete datasheet for 3M 6440-9300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.