3M 6450-9000 technical specifications.
| Number of Positions | 50 |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Series | Pak 100 L/E |
| Weight | 1.65lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 6450-9000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.