3M 6500(10503) technical specifications.
| Color | Red |
| Length | 90cm |
| Thickness | 9mm |
| Width | 60cm |
| RoHS | Compliant |
Download the complete datasheet for 3M 6500(10503) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.