3M 655-1T technical specifications.
| Color | Yellow |
| Height | 127mm |
| Reach SVHC Compliant | No |
| Width | 76mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 655-1T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.