3M 66-W technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Insulation | Non-Insulated |
| Length | 28.7mm |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 66-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.