3M 6603-D technical specifications.
| Body Material | Resin |
| Color | White, Beige |
| Fiber Cladding Diameter | 125um |
| Housing Color | Beige |
| Mating Cycles | 500 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Multimode |
| Mount | Free Hanging |
| Package Quantity | 60 |
| Simplex/Duplex | Duplex |
| Weight | 1.11lb |
| Wire/Cable Diameter | 3mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 6603-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.