3M 662XW1MIC-41/4"DISC technical specifications.
| Abrasive Material | Diamond |
| Abrasive Grade | 1 |
| Operating Speed Max | 150rpm |
| Colour | Lavender |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 662XW1MIC-41/4"DISC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.