3M 66R-BLACK-1"X36YD technical specifications.
| Color | Black |
| Length | 108foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 220°C |
| Mount | Adhesive |
| Package Quantity | 36 |
| Packaging | Roll |
| Series | Scotch® 66R |
| Thickness | 0.01inch |
| Weight | 23lb |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 66R-BLACK-1"X36YD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.