3M 6811 technical specifications.
| Length | 4foot |
| Mount | External |
| Reach SVHC Compliant | No |
| Thickness | 1.7mm |
| Width | 2foot |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 6811 to view detailed technical specifications.
No datasheet is available for this part.