3M 6811-1"X72YD technical specifications.
| Color | Clear |
| Length | 216foot |
| Package Quantity | 36 |
| Packaging | Roll |
| Series | Scotch® 6811 |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 6811-1"X72YD to view detailed technical specifications.
No datasheet is available for this part.