3M 6830-62.5 technical specifications.
| Body Material | Resin |
| Fiber Cladding Diameter | 125um |
| Fiber Core Diameter | 62.5um |
| Housing Color | Beige |
| Mating Cycles | 500 |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 60 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 6830-62.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.