3M 69-901 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -15°C |
| Mount | Cable |
| Series | MicroTouch™, ClearTek™II |
| RoHS | Compliant |
Download the complete datasheet for 3M 69-901 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.