3M 690-BLACK-24MMX66M technical specifications.
| Color | Black |
| Material | Polyvinyl |
| Mount | Adhesive |
| Packaging | Roll |
| Series | Scotch® 690 |
| Thickness | 0.058mm |
| Weight | 21.5lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 690-BLACK-24MMX66M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.