3M 690-RED-12MMX66M technical specifications.
| Color | Red |
| Length | 216foot |
| Mount | Adhesive |
| Package Quantity | 144 |
| Packaging | Bulk |
| Series | Scotch® 690 |
| Thickness | 0.058mm |
| Weight | 20.75lb |
| Width | 0.47inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 690-RED-12MMX66M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.