3M 6900 technical specifications.
| Body Material | Thermoplastic, Resin |
| Package/Case | Ceramic |
| Color | Beige |
| Fiber Cladding Diameter | 125um |
| Height | 7.19mm |
| Housing Color | Beige |
| Insertion Loss | 0.2dB |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mode | Multimode |
| Mount | Free Hanging |
| Package Quantity | 60 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 6000 |
| Simplex/Duplex | Simplex |
| Weight | 13.599876oz |
| Width | 5.97mm |
| Wire/Cable Diameter | 0.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 6900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
