3M 6910-SILVER technical specifications.
| Color | Grey |
| Lead Length | 3m |
| Length | 3m |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | 200°C |
| Mount | Adhesive |
| Packaging | Roll |
| Sensing Distance | 3m |
| Series | 6910 |
| Thickness | 0.305mm |
| Weight | 48lb |
| Width | 1.89inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 6910-SILVER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
