3M 6969-BLK48MMX54.8M technical specifications.
| Color | Black |
| Length | 54.8m |
| Material | PE, Polyethylene |
| Mount | Adhesive |
| Thickness | 0.27mm |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 6969-BLK48MMX54.8M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.