3M 6A11-A0121-022.0-0 technical specifications.
| Color | Orange |
| Connector Type A | SFP |
| Connector Type B | SFP |
| Gender | Male to Male |
| Jacket Material | PLENUM |
| Length | 22m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mode | Singlemode |
| Mount | Cable |
| Number of Positions | 20 |
| Series | 6A11 |
| Simplex/Duplex | Simplex |
| Wire/Cable Type | Buffered Fiber, Round |
| RoHS | Compliant |
Download the complete datasheet for 3M 6A11-A0121-022.0-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
