
This 38-position cable assembly features an orange thermoplastic jacket and is designed for use in temperatures ranging from 0°C to 70°C. The assembly is constructed with a round wire/cable type and is not RoHS compliant. It has a male to male gender and is intended for cable mounting.
3M 6A22-A0441-015.0-0 technical specifications.
| Color | Orange |
| Gender | Male to Male |
| Jacket Material | Thermoplastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Number of Positions | 38 |
| RoHS Compliant | No |
| Series | 6A22 |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 6A22-A0441-015.0-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.