
This 100m cable assembly features a thermoplastic jacket and is designed for use in environments with temperatures ranging from 0 to 70°C. The assembly has 38 positions and is constructed with round, unshielded wires. It is not RoHS compliant and is available in orange.
3M 6A22-A0441-100.0-0 technical specifications.
| Package/Case | 100 |
| Color | Orange |
| Gender | Male to Male |
| Jacket Material | Thermoplastic |
| Length | 100m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Number of Positions | 38 |
| RoHS Compliant | No |
| Series | 6A22 |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 6A22-A0441-100.0-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.