3M 6A24-B0421-004.0-0 technical specifications.
| Color | Orange |
| Gender | Male to Male |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| RoHS Compliant | No |
| Series | 6A24 |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 6A24-B0421-004.0-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.