3M 6A25-A0421-003.0-0 technical specifications.
| Color | Orange |
| Connector Type A | QSFP |
| Connector Type B | SFP |
| Gender | Male to Male |
| Jacket Material | Thermoplastic |
| Length | 3m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mode | Multimode |
| Mount | Cable |
| RoHS Compliant | No |
| Series | 6A25 |
| Wire/Cable Diameter | 3.15mm |
| Wire/Cable Type | Round, Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 6A25-A0421-003.0-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.