3M 6A25-A0441-015.0-0 technical specifications.
| Cable Type | Low Smoke Zero Halogen |
| Connector Type A | QSFP+ |
| Connector Type B | 4(SFP+) |
| Jacket Material | Thermoplastic |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for 3M 6A25-A0441-015.0-0 to view detailed technical specifications.
No datasheet is available for this part.