3M 6A44-B0421-015.0-0 technical specifications.
| Color | Orange |
| Gender | Male to Male |
| Jacket Material | PLENUM |
| Length | 15m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Number of Positions | 34 |
| RoHS Compliant | No |
| Series | 6A44 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 3mm |
| Wire/Cable Type | Round, Patch Cord |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 6A44-B0421-015.0-0 to view detailed technical specifications.
No datasheet is available for this part.