3M 6B2A-0412A-0 technical specifications.
| Application(s) | ETHERNET |
| Data Rate | 40Gbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Pluggable |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Series | 6B2A |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for 3M 6B2A-0412A-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
