Humidity indicator card for general applications, featuring a 6-spot design. Constructed from paper and aluminum materials, this component measures 4.75 inches in height and 1.563 inches in width. It is lead-free and designed for external mounting. The package contains 200 units.
3M 6HIC200 technical specifications.
| Package/Case | 200 |
| Height | 4.75inch |
| Lead Free | Lead Free |
| Material | Paper, Aluminium |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 1.563inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 6HIC200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.