3M 70-0062-2644-6 technical specifications.
| Color | Green |
| Material | Polyester |
| Max Operating Temperature | 90°C |
| Mount | PCB |
| RoHS | Compliant |
Download the complete datasheet for 3M 70-0062-2644-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.