3M 70-0067-0641-3 technical specifications.
| Height | 1inch |
| Length | 9inch |
| Weight | 0.282lb |
| Width | 9inch |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 70-0067-0641-3 to view detailed technical specifications.
No datasheet is available for this part.