3M 700 technical specifications.
| Color | Black |
| Mount | Adhesive |
| Package Quantity | 6 |
| Reach SVHC Compliant | No |
| Series | Scotch® ATG 987 |
| Type | Electrical |
| RoHS | Compliant |
Download the complete datasheet for 3M 700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
