3M 70002409285 technical specifications.
| Color | Red |
| Length | 108foot |
| Material | Vinyl |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | 40°C |
| Mount | Adhesive |
| Package Quantity | 8 |
| Packaging | Roll |
| Series | 471 |
| Thickness | 0.0052inch |
| Weight | 11lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 70002409285 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.