3M 70005087344 technical specifications.
| Color | Natural |
| Length | 12foot |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 70°C |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 4008 |
| Thickness | 0.125inch |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 70005087344 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.