3M 70006017233 technical specifications.
| Color | Clear |
| Length | 108foot |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | 20°C |
| Mount | Adhesive |
| Package Quantity | 36 |
| Packaging | Roll |
| Series | 480 |
| Thickness | 0.0051inch |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 70006017233 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.