3M 70006020740 technical specifications.
| Color | Clear |
| Length | 180foot |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 70°C |
| Package Quantity | 12 |
| Packaging | Roll |
| Series | 465 |
| Thickness | 0.006inch |
| Width | 2.5inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 70006020740 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.