3M 70006021094 technical specifications.
| Color | Black |
| Length | 108foot |
| Max Operating Temperature | 77°C |
| Min Operating Temperature | 170°C |
| Package Quantity | 24 |
| Packaging | Roll |
| Series | 483 |
| Thickness | 0.0053inch |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 70006021094 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.