3M 70006031002 technical specifications.
| Color | Black |
| Length | 54foot |
| Max Operating Temperature | 66°C |
| Min Operating Temperature | 150°C |
| Package Quantity | 6 |
| Packaging | Roll |
| Series | 4500 |
| Thickness | 0.25inch |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 70006031002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.