3M 70006039088 technical specifications.
| Color | Clear |
| Length | 432foot |
| Max Operating Temperature | 66°C |
| Min Operating Temperature | 150°C |
| Mount | Adhesive |
| Package Quantity | 6 |
| Packaging | Roll |
| Series | 336 |
| Thickness | 0.0015inch |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 70006039088 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.