3M 70006055613 technical specifications.
| Color | Pink |
| Length | 432foot |
| Max Operating Temperature | 66°C |
| Min Operating Temperature | 150°C |
| Package Quantity | 9 |
| Packaging | Roll |
| Series | 335 |
| Thickness | 0.0015inch |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 70006055613 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.