3M 70006068806 technical specifications.
| Color | Silver |
| Lead Free | Lead Free |
| Length | 108foot |
| Max Operating Temperature | 600°C |
| Min Operating Temperature | -65°C |
| Mount | Adhesive |
| Package Quantity | 24 |
| Packaging | Roll |
| Series | 363 |
| Thickness | 0.185mm |
| Weight | 30.45lb |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 70006068806 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.