3M 70006075496 technical specifications.
| Color | Clear |
| Length | 180foot |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | 70°C |
| Mount | Adhesive |
| Package Quantity | 4 |
| Packaging | Roll |
| Series | 468MP |
| Thickness | 0.236mm |
| Width | 13inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 70006075496 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.